Murata ManufacturingSFELF10M7HA00-B0Keramikfilter
Ceramic Filters Monolithic 10.7MHz 7dB 330Ohm Thru-Hole 3Pin Bulk
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
An alternative to a crystal filter, this monolithic SFELF10M7HA00-B0 ceramic filter from Murata will provide the same features. It has 3 terminals. This product comes packaged in bulk, so the parts will be stored loosely.