Murata ManufacturingSFELF10M7JAA0-B0Keramikfilter
Ceramic Filters Monolithic 10.7MHz 6.5dB 330Ohm Thru-Hole 3Pin Bulk
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This monolithic SFELF10M7JAA0-B0 ceramic filter developed by Murata can perform at the same level as a crystal filter but nowhere close to the same cost. It has 3 terminals. This product comes packaged in bulk, so the parts will be stored loosely.