50% Off

VishaySFR16S0003322FR500Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 33.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their SFR16S0003322FR500 fixed single through-hole resistor. This product has a resistance value of 33.2K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes metal film technology. It has a tolerance of 1%. The SFR16S0003322FR500 part has an axial termination style. This product is 4.1 mm long. This part has an operating temperature of -55 to 155 °C.

1.345 Stück: heute versandbereit

This item has been discontinued

    Total0,01 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1636+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      1345
      Country Of origin:
      Südkorea
         
      • Price: 0,0075 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1636+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 1.345 Stück
      • Price: 0,0075 €