50% Off
VishaySFR16S0004702JA500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 47K Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
47K | |
5% | |
200 | |
0.5 (1/2) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Ammo | |
Cylindrical | |
1.9 | |
4.1 | |
0.102 | |
0.45 | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the SFR16S0004702JA500 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 47K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This device utilizes metal film technology. It has a tolerance of 5%. The SFR16S0004702JA500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 4.1 mm long.