50% Off

VishaySFR16S0008252FR500Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 82.5K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the SFR16S0008252FR500 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 82.5K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes metal film technology. This product is 4.1 mm long. The SFR16S0008252FR500 part has an axial termination style.

780 Stück: heute versandbereit

This item has been discontinued

    Total0,01 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1644+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      780
      Country Of origin:
      Südkorea
         
      • Price: 0,0079 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1644+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 780 Stück
      • Price: 0,0079 €