50% Off

VishaySFR2500002200FR500Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 220 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the SFR2500002200FR500 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 0.4 W. This product has a resistance value of 220 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. The SFR2500002200FR500 part has an axial termination style. This product is 7.5 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C.

5.000 Stück: heute versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      5000
      Country Of origin:
      Südkorea
         
      • Price: 0,0782 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 5.000 Stück
      • Price: 0,0782 €