50% Off

VishaySFR2500006492FR500Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 64.9K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the SFR2500006492FR500 fixed single through-hole resistor, developed by Vishay. This durable part has a power rating of 0.4 W. This product has a resistance value of 64.9K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes metal film technology. The SFR2500006492FR500 part has an axial termination style. This product is 7.5 mm long.

2.063 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1830+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2063
      Country Of origin:
      Südkorea
         
      • Price: 0,0257 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1830+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 2.063 Stück
      • Price: 0,0257 €