Reduced Price

VishaySFR2500008204FR500Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 8.2M Ohm 1% 0.4W ±250ppm/°C Conformal Coated AXL T/R

The SFR2500008204FR500 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.4 W. This product has a resistance value of 8.2M Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. This product is 7.5 mm long. The SFR2500008204FR500 part has an axial termination style. It has a tolerance of 1%.

Import TariffMay apply to this part

9.892 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1629+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      9892
      Country Of origin:
      Indien
         
      • Price: 0,0319 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1629+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Indien
      • In Stock: 9.892 Stück
      • Price: 0,0319 €