SamtecSFSD-20-28-H-10.00-SR
Cable Assembly Discrete Wire 0.254m 28AWG Socket Strip 40 POS SKT Crimp TIGER EYE™ Layer
Compliant | |
EAR99 | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
Create a wide and flat cable connection with equally spaced connections with this SFSD-20-28-H-10.00-SR flat ribbon cable assembly from Samtec. This device has a maximum current rating of 2.9/contact A. Its cable is 0.254 m long. This has a Discrete Wire Housing connector. This part has a temperature range of -10 °C to 80 °C. It has a PVC jacket.