Murata ManufacturingSFSKA5M50CF00-R3Keramikfilter
Ceramic Filters 5.5MHz 6dB 600Ohm SMD 3Pin T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Save money for your filtering needs by implementing this SFSKA5M50CF00-R3 ceramic filter from Murata. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.