LumbergSFV 60Steckverbinder, rund
Conn Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
DIN EN 60529 | |
PL | |
Panel Mount | |
Straight | |
1 | |
6 | |
M | |
Solder | |
18 | |
No | |
Brass | |
Gold Over Silver | |
Nickel Over Copper | |
5 | |
250VAC | |
-40 | |
85 | |
IP40 | |
1000 | |
Threaded | |
20 | |
18 | |
Box |
By using this din en 60529 SFV 60 connector from Lumberg you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size arrangement is plated in nickel over copper. It has a plug type gender. This male connector's 6 contacts that are made out of brass and plated with gold over silver. This device has a maximum current rating of 5 A. This product is 18 mm long with a diameter of 20 mm. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C.