Amphenol Communications SolutionsSFV8R-1STE1HLFSteckverbinder, FFC-FPC

0.50mm Flex Connector, SFV-R Series, 8 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free

Optimize the design of a space-limited electronic device with this ffc/fpc connector SFV8R-1STE1HLF flexible printed circuit from FCI. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with tin alloy. This is a 1-row connector. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This flexible flat cable has an operating temperature of -55 to 105 °C. SFV8R-1STE1HLF is housed in black polyamide. This product is 9.5 mm long, 1.8 mm tall and 4.9 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

31 Stück: heute versandbereit

    Total0,22 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2244+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      31
      Country Of origin:
      Malaysia
         
      • Price: 0,2247 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2244+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 31 Stück
      • Price: 0,2247 €