Amphenol Communications SolutionsSFW12S-2STE1LFSteckverbinder, FFC-FPC

1.00mm Flex Connector, SFW Straight series, 12 Position, Top Entry Surface Mount, ZIF

If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than ffc/fpc connector SFW12S-2STE1LF flexible flat cable from FCI. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -55 to 105 °C. SFW12S-2STE1LF is housed in brown polyphenylene sulfide. This product is 18.4 mm long, 5.3 mm tall and 4.5 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

5 Stück: heute versandbereit

    Total0,35 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2048+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Malaysia
         
      • Price: 0,3497 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2048+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 5 Stück
      • Price: 0,3497 €