Amphenol Communications SolutionsSFW22R-2STE1LFSteckverbinder, FFC-FPC

1.00mm Flex Connector, SFW-R series, 22 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free

Optimize the design of a space-limited electronic device with this ffc/fpc connector SFW22R-2STE1LF flexible flat cable from FCI. This socket type connector's 22 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. SFW22R-2STE1LF is housed in brown polyphenylene sulfide. This product is 27.8 mm long, 2.7 mm tall and 6.5 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method.

Import TariffMay apply to this part

5.506 Stück: heute versandbereit

    Total0,17 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1834+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      3674
      Country Of origin:
      Malaysia
         
      • Price: 0,1678 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1834+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3.674 Stück
      • Price: 0,1678 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1330+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.832 Stück
      • Price: 0,1587 €