Amphenol Communications SolutionsSFW30S-2STME1LFSteckverbinder, FFC-FPC

1.00mm Flex Connector, SFW Straight series, 30 Position, Top Entry Surface Mount, ZIF, with Mount Plate

As an alternative to traditional spherical wiring, the ffc/fpc connector SFW30S-2STME1LF flexible flat cable from FCI can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. This is a 1-row connector. Its pitch is 1 mm. It has a straight body orientation. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 36.4 mm long, 5.3 mm tall and 4.5 mm deep. SFW30S-2STME1LF is housed in brown polyphenylene sulfide.

Import TariffMay apply to this part

867 Stück: heute versandbereit

    Total0,37 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1949+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      867
      Country Of origin:
      Malaysia
         
      • Price: 0,3721 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1949+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 867 Stück
      • Price: 0,3721 €