Amphenol Communications SolutionsSFW6S-2STME1LFSteckverbinder, FFC-FPC
1.00mm Flex Connector, SFW Straight series, 6 Position, Top Entry Surface Mount, ZIF, with Mount Plate
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
As an alternative to traditional spherical wiring, the ffc/fpc connector SFW6S-2STME1LF flexible flat cable from FCI can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. It has a straight body orientation. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. SFW6S-2STME1LF is housed in brown polyphenylene sulfide. This product is 12.4 mm long, 5.3 mm tall and 4.5 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C.