Amphenol Communications SolutionsSFW8S-2STME1LFSteckverbinder, FFC-FPC

1.00mm Flex Connector, SFW Straight series, 8 Position, Top Entry Surface Mount, ZIF, with Mount Plate

Use this ffc/fpc connector SFW8S-2STME1LF flexible flat cable from FCI in tightly constrained electronics projects. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 14.4 mm long, 5.3 mm tall and 4.5 mm deep. SFW8S-2STME1LF is housed in brown polyphenylene sulfide. It uses the solder termination method.

Import TariffMay apply to this part

1.255 Stück: heute versandbereit

    Total0,41 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2209+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1255
      Country Of origin:
      Malaysia
         
      • Price: 0,4073 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2209+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.255 Stück
      • Price: 0,4073 €