AmphenolSG3102E-22-22P(025)Steckverbinder, rund

Conn Cylindrical Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Make a solid connection with this mil-dtl-5015 circular SG3102E-22-22P(025) connector from Amphenol. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 22-22. This product is 38.91 mm long, 41.27 mm tall and 41.27 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.

Auf Lager: 1 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    • Price: