LittelfuseSG350Gasentladungslampen
Gas Discharge Tubes 350VDC 1kADC 2AAC 0.8pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This SG350 gas discharge tube from Littelfuse is the perfect surge arrester for any circuit. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals. The SG350 GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.5 mm long, 2.7 mm tall and 3.2 mm deep.