Mean Well EnterprisesSGA12U24-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 24V 0.5A 12W Carton
Compliant | |
EAR99 | |
Obsolete | |
SGA12U24-P1J | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
24 | |
0.5 | |
12 | |
4242VDC | |
1% | |
2% | |
60(Max)@230VAC | |
0.25@230VAC|0.5@115VAC | |
47 to 63 | |
12@115VAC | |
85(Typ) | |
US | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
100mV(Max) | |
Over Voltage|Overload|Short Circuit | |
-20 | |
60 | |
Carton | |
109 | |
Befestigung | Plug in |
Verpackungshöhe | 45.5 |
Verpackungsbreite | 27.4 |
Verpackungslänge | 62.2 |