Mean Well EnterprisesSGA40E09-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 9V 4.44A 40W Carton
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
9 | |
4.44 | |
40 | |
4242VDC | |
1% | |
5% | |
70(Max)@230VAC | |
0.5@230VAC|1@115VAC | |
47 to 63 | |
500@230VAC | |
86(Typ) | |
EU | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
120mV(Max) | |
Over Voltage|Overload | |
-20 | |
50 | |
Carton | |
165 | |
Befestigung | Wall |
Verpackungshöhe | 47.5 |
Verpackungsbreite | 32 |
Verpackungslänge | 75.5 |