Mean Well EnterprisesSGA40U05-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 5V 5A 25W Carton
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Befestigung | Wall |
Verpackungshöhe | 47.5 mm |
Verpackungsbreite | 32 mm |
Verpackungslänge | 75.5 mm |
Use electrical sub-system energy to power your electronic devices using a switching SGA40U05-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 5 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 25 W. This part has a temperature range of -20 °C to 50 °C.