Mean Well EnterprisesSGA60E15-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 15V 4A 60W Carton
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
15 | |
4 | |
60 | |
4242VDC | |
1% | |
3% | |
80(Max)@230VAC | |
0.75@230VAC|1.5@115VAC | |
47 to 63 | |
500@230VAC | |
87(Typ) | |
EU | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
80mV(Max) | |
Over Voltage|Overload | |
-20 | |
50 | |
Carton | |
250 | |
Befestigung | Wall |
Verpackungshöhe | 51.5 |
Verpackungsbreite | 35 |
Verpackungslänge | 93.5 |