RoHS EU | Supplier Unconfirmed |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Typ | Washer |
Schalterart | Rotary Switch |
Produkttiefe (mm) | 3.16 |
Produktlänge (mm) | 15.89 |
Produkthöhe (mm) | 17.48 |
The washer SHH694-5 switch accessory, developed by Grayhill, is the perfect tool for your circuit's switch integration needs.