Sensirion AGSHT10Temperatur- und Feuchtigkeitssensoren
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin LCC Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.5 |
Verpackungsbreite | 4.93 |
Verpackungslänge | 7.47 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | LCC |
8 |
This SHT10 temperature and humidity sensor from Sensirion will sample ambient conditions. It has a m8 circular output. This part has a resolution of 1.5 bit. This part has a temperature range of -25 °C to 85 °C.