Bel FuseSI-16002-FSteckverbinder, Telefon und Telekommunikation

Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port

Never drop a call or phone connection using this modular jack SI-16002-F telephone and telecom connector from Bel Fuse. This F connector's 8 contacts that are made out of copper alloy and plated with gold. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. This connector has a single port. This product is 16.26 mm long, 17.02 mm tall and 17.02 mm deep. It uses the solder termination method. SI-16002-F is housed in thermoplastic.

A datasheet is only available for this product at this time.