Samsung ElectronicsSI-EPF006650WWLED-Spannungsversorgung
AC/DC LED Power Supply 30W Single
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
20 to 50 | |
1050 | |
30 | |
108Vrms to 305Vrms | |
1-10V | |
1(Max) | |
85(Min) | |
-20 | |
50 | |
Carton | |
Verpackungshöhe | 79 |
Verpackungsbreite | 33 |
Verpackungslänge | 123 |
Take the stress off of your power supply by implementing this SI-EPF006650WW LED power supply from Samsung Semiconductor to supply a LED. This part's single output can handle a current up to 1050 mA. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.