Samsung ElectronicsSI EPF006660WWLED-Spannungsversorgung
AC/DC LED Power Supply 50W Single
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
20 to 50 | |
1400 | |
50 | |
108Vrms to 305Vrms | |
1-10V | |
1(Max) | |
83(Min) | |
-20 | |
50 | |
Carton | |
Verpackungshöhe | 30 |
Verpackungsbreite | 21 |
Verpackungslänge | 300 |
Say goodbye to LEDs not turning on due to the lack of voltage with this SI-EPF006660WW LED power supply developed by Samsung Semiconductor. This part's single output can handle a current up to 1400 mA. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.