Silicon LabsSI1064-A-GMMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 64KB Flash 2.4V 36-Pin QFN EP Tray
Compliant | |
EAR99 | |
NRND | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Si106x | |
CISC | |
8051 | |
8051 | |
25 | |
25 | |
8 | |
Flash | |
64KB | |
4KB | |
Yes | |
I2C/SPI/UART | |
11 | |
4 | |
Single | |
10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
1.8 | |
2.4 | |
3.6 | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 5 |
Verpackungslänge | 6 |
Leiterplatte geändert | 36 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
36 | |
Leitungsform | No Lead |
This SI1064-A-GM microcontroller from Silicon Laboratories is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 2.4 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10. Its flash program memory is 64KB. This is a 8 bit processor.