Silicon LabsSI1083-A-GMMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 8KB Flash 2.4V 36-Pin QFN EP Tray
Compliant | |
EAR99 | |
Obsolete | |
SI1083-A-GM | |
Automotive | No |
PPAP | No |
Si108x | |
CISC | |
8051 | |
8051 | |
25 | |
25 | |
8 | |
Flash | |
8KB | |
768B | |
Yes | |
I2C/SPI/UART | |
11 | |
4 | |
Single | |
10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
1.8 | |
2.4 | |
3.6 | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 5 |
Verpackungslänge | 6 |
Leiterplatte geändert | 36 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
36 | |
Leitungsform | No Lead |
A microcontroller is used in modern day control systems, this SI1083-A-GM microcontroller from Silicon Laboratories is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its ADC resolution is 10. This device is based on the 8051 core architecture. Its flash program memory is 8KB. This is a 8 bit processor. This device has a typical operating supply voltage of 2.4 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.