Silicon LabsSI1084AGM | Si108x WirelessMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 16KB Flash 2.4V 36-Pin QFN EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Si108x | |
CISC | |
8051 | |
8051 | |
25 | |
25 | |
8 | |
Flash | |
16KB | |
768B | |
Yes | |
I2C/SPI/UART | |
11 | |
4 | |
Single | |
10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
1.8 | |
2.4 | |
3.6 | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 5 |
Verpackungslänge | 6 |
Leiterplatte geändert | 36 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
36 | |
Leitungsform | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the SI1084-A-GM microcontroller from Silicon Laboratories! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 16KB. This is a 8 bit processor. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 2.4 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10.