Silicon LabsSI1141-A11-YM0RSpezialsensor
Proximity and Ambient Light Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin QFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65 |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN |
10 | |
Leitungsform | No Lead |
Never worry about important information not being documented with this SI1141-A11-YM0R specialized sensor from Silicon Laboratories. This part has a temperature range of -40 °C to 85 °C.