Silicon LabsSI1143-M01-GMRSpezialsensor
Proximity and Ambient Light Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin QFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2 |
Verpackungsbreite | 2.85 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN |
10 | |
Leitungsform | No Lead |
Ideal for sensitive analog information this SI1143-M01-GMR specialized sensor developed by Silicon Laboratories will extract all information. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.