Silicon Labssi-3462-e01-gmrPower-Over-Ethernet-Controllers
Power Over Ethernet PD Controller 2.7V 3.3V 11-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
PD Controller | |
IEEE802.3at | |
2.7 | |
3.3 | |
Yes | |
-40 | |
85 | |
Tape and Reel |
Using the SI3462-E01-GMR power over Ethernet controller from Silicon Laboratories cuts cost by avoiding AC outlets. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 3.3 V. This POE controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.