Silicon LabsSI3482-A01-GMPower-Over-Ethernet-Controllers
Power Over Ethernet PSE Controller 2.7V 3.6V 30W 24-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
PSE Controller | |
IEEE802.3af/IEEE802.3at | |
2.7 | |
3.6 | |
30 | |
Yes | |
-40 | |
85 | |
Tube |
Reduce operating costs by using this SI3482-A01-GM power supply controller by Silicon Laboratories, a tool that can be used to regulate and observe power consumption data. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.