Silicon LabsSI52147-A01AGMTaktgenerator und -synthesizer
9-Output PCIe Gen1/2/3 Clock Generator
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
9 | |
25(Typ) | |
53(Max) | |
Crystal | |
3.135 | |
3.3 | |
3.465 | |
-40 | |
85 | |
Industrial | |
85 |