Silicon LabsSI5332C-C-GM1Taktgenerator und -synthesizer
Clock Generator 10MHz to 250MHz-IN 312.5MHz-OUT 32-Pin QFN EP Tray
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
LTB | |
6 | |
10 to 250 | |
312.5 | |
60(Max) | |
Crystal|LVCMOS | |
HCSL|LVCMOS|LVDS|LVPECL | |
1.71 | |
2.5|3.3|1.8 | |
3.63 | |
230(Typ) | |
-40 | |
85 | |
Tray |