Silicon LabsSI5335A-B07595-GMTaktgenerator und -synthesizer
Clock Generator 25MHz/27MHz-IN 350MHz-OUT 24-Pin QFN EP Tray
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
4 | |
10 to 350 | |
350 | |
60(Max) | |
CMOS|Crystal|HSTL|SSTL | |
LVDS|LVPECL|SSTL|CML|CMOS|HCSL|HSTL | |
1.71 | |
1.8|2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Tray |