Silicon LabsSI5340B-B-GMTaktgenerator und -synthesizer
Ultra Low-Jitter, 4-Output, Any Frequency (<350MHz), Any Output, Clock Generator
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
4 | |
10 to 750 | |
350 | |
60(Max) | |
Crystal|LVCMOS | |
HCSL|CML|LVCMOS|LVDS|LVPECL | |
1.71 | |
1.8|3.3 | |
3.47 | |
815 | |
-40 | |
85 | |
Tray |