Silicon LabsSI5342B-B05261-GMTaktgenerator und -synthesizer
Low-Jitter, 2-Output, Any Frequency (<350MHz), Any Output, Jitter Attenuator
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
2 | |
0.008 to 750 | |
350 | |
60(Max) | |
Crystal|LVCMOS | |
CML|HCSL|LVCMOS|LVDS|LVPECL | |
1.71/3.14 | |
1.8/3.3 | |
1.89/3.47 | |
840 | |
-40 | |
85 |