Silicon LabsSI5345A-B03682-GMTaktgenerator und -synthesizer
Low-Jitter, 10-Output, Any Frequency (<1028MHz), Any Output, Jitter Attenuator
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
10 | |
0.008 to 750 | |
60(Max) | |
Crystal|LVCMOS | |
LVDS|LVPECL|CML|HCSL|LVCMOS | |
1.71 | |
1.8|3.3 | |
3.47 | |
1200 | |
-40 | |
85 | |
Tray |