Silicon LabsSI5346A-D-GMTaktgenerator und -synthesizer
Clock Generator 0.008MHz to 750MHz-IN 720MHz-OUT 44-Pin QFN EP Tray
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
4 | |
0.008 to 750 | |
720 | |
60(Max) | |
Crystal|LVCMOS | |
CML|HCSL|LVCMOS|LVDS|LVPECL | |
1.71 | |
1.8|3.3 | |
3.47 | |
1100 | |
-40 | |
85 | |
Tray |