Silicon LabsSI7005-B-FM1Temperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (I2C) 24-Pin PQFN EP Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
14 | |
±0.5°C | |
Serial (I2C) | |
Digital | |
2.1 | |
3.3 | |
3.6 | |
0 | |
70 | |
Cut Tape | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.36(Max) |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | PQFN EP |
24 | |
Leitungsform | No Lead |
This SI7005-B-FM1 temperature and humidity sensor from Silicon Laboratories will sample ambient conditions. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 2.1 V, while its maximum is 3.6 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.