Silicon LabsSI7007-A20-IM1Temperatur- und Feuchtigkeitssensoren
Digital RH + Temp Sensor with PWM Output
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
IC | |
11 | |
±4%RH/±0.5°C | |
Digital | |
1.9 | |
2.5|3.3 | |
3.6 | |
-40 | |
125 | |
Industrial | |
Cut Tape | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
6 | |
Leitungsform | No Lead |
Are you designing a temperature and humidity based device? You will definitely need this SI7007-A20-IM1 temperature and humidity sensor developed by Silicon Laboratories. It has a digital output. This part has a resolution of 11 bit. This device's minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C.