Silicon LabsSI7013-A10-YMTemperatur- und Feuchtigkeitssensoren
Humidity/Temperature Sensor Digital Serial (I2C) 10-Pin DFN EP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
14 | |
±3%/±0.4°C | |
Serial (I2C) | |
Digital | |
1.9 | |
2.5|3.3 | |
3.6 | |
-40 | |
125 | |
Automotive | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
10 | |
Leitungsform | No Lead |
Do you need temperature and humidity information? This SI7013-A10-YM temperature and humidity sensor manufactured by Silicon Laboratories will do just that. It has a digital output. This part has a resolution of 12/14 bit. This device's minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.