Reduced Price
Silicon LabsSI7015-A20-GMTemperatur- und Feuchtigkeitssensoren
Humidity/Temperature Sensor Digital Serial (I2C) 24-Pin QFN EP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
24 | |
Leitungsform | No Lead |
This SI7015-A20-GM temperature and humidity sensor from Silicon Laboratories can provide two different sets of data for your processing needs. It has a digital output. This part has a resolution of 14 bit. This device has a minimum operating supply voltage of 1.9 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.