Silicon LabsSI7021-A10-IM1Temperatur- und Feuchtigkeitssensoren
Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Module | |
14 | |
±3%/±0.4°C | |
Serial (I2C) | |
Digital | |
1.9 | |
2.5|3.3 | |
3.6 | |
125 | |
-40 | |
Industrial | |
Cut Tape | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
6 | |
Leitungsform | No Lead |
Are you designing a temperature and humidity based device? You will definitely need this SI7021-A10-IM1 temperature and humidity sensor developed by Silicon Laboratories. It has a digital output. This part has a resolution of 12/14 bit. This device has a minimum operating supply voltage of 1.9 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 125 °C.