Meist Gesucht
Silicon LabsSI7034-A10-IMTemperatur- und Feuchtigkeitssensoren
Digital I2C 3% RH + Temp Sensor
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
IC | |
±3%RH/±0.3°C | |
Serial (I2C) | |
Digital | |
1.67 | |
1.8 | |
1.98 | |
-40 | |
125 | |
Cut Tape | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN |
6 | |
Leitungsform | No Lead |
This SI7034-A10-IM temperature and humidity sensor from Silicon Laboratories can provide two different sets of data for your processing needs. It has a digital output. This device has a minimum operating supply voltage of 1.67 V and a maximum of 1.98 V. This part has a temperature range of -40 °C to 125 °C.