Silicon LabsSI7051-A20-IMRTemperatur- und Feuchtigkeitssensoren
± 0.1 ºc To ±1 ºc Maximum Accuracy 1.8 V Supply Digital I²C Temperature Sensors
The SI7051-A20-IMR by Silicon Labs is an I2C temperature sensor designed for high-accuracy measurements over the entire range of operating temperatures (-40 to +125°C) and voltages (1.9 to 3.6V). Factory calibrated and accurate to within ±0.1 °C, the SI7051-A20-IMR is perfectly suited to applications such as thermostats, HVAC/R, portable devices, industrial controls, and medical equipment.
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
IC | |
14 | |
±0.1°C(Max) | |
Serial (I2C) | |
Digital | |
1.9 | |
2.5|3.3 | |
3.6 | |
120 | |
125 | |
-40 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
6 |