Silicon LabsSI82391BD-ISGate- und Leistungstreibern
5 kV 8 V UVLO Dual Isolated Gate Driver
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.05(Min) |
Verpackungsbreite | 7.5 |
Verpackungslänge | 10.3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
16 |
Manage power passing through your transistors and gates with the use of Silicon Laboratories' SI82391BD-IS power driver. This device has a maximum power dissipation of 19.19 mW. Its maximum power dissipation is 19.19 mW.